BYB-3-14H5162 | by.B

Pan head screw, PH cross slot, Ø 2.2 mm, 16 mm, steel, galvanized, DIN 7981/ISO 7049, BYB-3-14H5162

Order No.: 14H5162
EAN: 4099891987510
MPN:
BYB-3-14H5162
BYB-3-14H5162 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0559 € *
Available: 1,800 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0559 €
100 pcs.
0.0488 €
1000 pcs.
0.0440 €
5000 pcs.
0.0381 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan had screws, BYB-3-14H5162, by.B

Pan had screw with PH cross slot according to DIN 7981/ISO 7049, 2.2 x 16 mm. galvanized steel.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type PH cross slot
Length 16 mm
diameter 2.2 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7981/ISO 7049
Logistics
Property Value
Customs tariff number 73181491
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes