BYB-3-13H3667 | by.B

Allen screw, internal hexagon, M8, 55 mm, steel, galvanized, DIN 912/ISO 4762, BYB-3-13H3667

Order No.: 13H3667
EAN: 4070211008672
MPN:
BYB-3-13H3667
BYB-3-13H3667 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Available: 100 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2749 €
500 pcs.
0.2499 €
1000 pcs.
0.2309 €
5000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder screw, BYB-3-13H3667, by.B

Cylinder screw with hexagon socket, according to DIN 912/ISO 4762, steel 8.8, galvanized, M8 x 55 mm.

Technical specifications
Filter Property Value
Product type allen screw
Spindle drive type internal hexagon
Thread size M8
Length 55 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 912/ISO 4762
Logistics
Property Value
Customs tariff number 73181568
Original Packaging Bag with 200 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes