BYB-3-13H3652 | by.B
Allen screw, internal hexagon, M6, 30 mm, steel, galvanized, DIN 912/ISO 4762, BYB-3-13H3652
Order No.: 13H3652
EAN: 4070211008528
MPN:
BYB-3-13H3652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1035 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
100 pcs.
0.0881 €
500 pcs.
0.0797 €
1000 pcs.
0.0738 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylinder screw, BYB-3-13H3652, by.B
Cylinder screw with hexagon socket, according to DIN 912/ISO 4762, steel 8.8, galvanized, M6 x 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | allen screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M6 | |
| Length | 30 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 912/ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |