BYB-7-30L0151 | by.B
Screwdriver, 3 mm, slotted, BL 100 mm, L 200 mm, BYB-7-30L0151
Order No.: 30L0151
EAN: 4099891983581
MPN:
BYB-7-30L0151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Available: 10 pcs.
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
6 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Slotted Precision Screwdriver, BYB-7-30L0151, by.B
Slotted precision screwdriver. As for the entire range of Piergiacomi hand tools, it uses the highest quality materials and manufacturing precision. Laser marked.
Features
- Rotating cap
- Ergonomic bi-component handles; it possible to customize handles according to customer’s needs
- Chromo-Vanadium-Molybdenum steel blades with black tips having a black oxide treatment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |