BYB-3-74S4430 | by.B
Plug-in board, 85 x 55 mm, pitch 2.54 mm, ABS, BYB-3-74S4430
Order No.: 74S4430
EAN: 4099891989644
MPN:
BYB-3-74S4430
Unit Price (€ / pc.)
3.5462 € *
Available: 200 pcs.
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2844 €
50 pcs.
3.0940 €
100 pcs.
2.9274 €
250 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless Breadboard, BYB-3-74S4430, by.B
Solderless Breadboard, 85 x 55 x 8.5 mm, Transparent, 400 Tie-points, Ni-plated Phosphor Bronze.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in board | |
| Material | ABS | |
| Grid | 2.54 mm | |
| Length | 85 mm | |
| Width | 55 mm | |
| Height | 8.5 mm | |
| Surface type | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |