BYB-5-87F5016 | by.B

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 1 m, yellow, BYB-5-87F5016

Order No.: 87F5016
EAN: 4070211015748
MPN:
BYB-5-87F5016
BYB-5-87F5016 by.B Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1420 €
50 pcs.
1.9040 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 patch cable, BYB-5-87F5016, by.B

RJ45 patch cable with klink and latch protection, length indication on sleeve. Compatible with 10G BASE-T, 1000 BASE-T and below.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour yellow
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 26-7
Material PVC
Detent lever protection available Yes
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes