BYB-5-87F5004 | by.B
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 0.25 m, red, BYB-5-87F5004
Order No.: 87F5004
EAN: 4070211015625
MPN:
BYB-5-87F5004
Unit Price (€ / pc.)
2.1420 € *
Available: 10 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9278 €
50 pcs.
1.7136 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 patch cable, BYB-5-87F5004, by.B
RJ45 patch cable with klink and latch protection, length indication on sleeve. Compatible with 10G BASE-T, 1000 BASE-T and below.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | red | |
| Category | Cat 6A | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |