BYB-3-17H887 | by.B
Wing nut, M6, brass, DIN 315, BYB-3-17H887
Order No.: 17H887
EAN: 4099891987909
MPN:
BYB-3-17H887
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1067 €
100 pcs.
1.0234 €
500 pcs.
0.9401 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Wing nut, BYB-3-17H887, by.B
Wing nut M6, according to DIN 315, German mould, brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wing nut | |
| Spindle drive type | wing | |
| Thread size | M6 | |
| Material | brass | |
| Standard number | DIN 315 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |