BYB-3-17H885 | by.B
Wing nut, M4, brass, DIN 315, BYB-3-17H885
Order No.: 17H885
EAN: 4099891987886
MPN:
BYB-3-17H885
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7735 €
100 pcs.
0.7140 €
500 pcs.
0.6664 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Wing nut, BYB-3-17H885, by.B
Wing nut M4, according to DIN 315, German mould, brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wing nut | |
| Spindle drive type | wing | |
| Thread size | M4 | |
| Material | brass | |
| Standard number | DIN 315 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |