BYB-3-16H7868 | by.B

Hexagon nut, M18, stainless steel, according to DIN 934/ISO 4032, BYB-3-16H7868

Order No.: 16H7868
EAN: 4099891994396
MPN:
BYB-3-16H7868
BYB-3-16H7868 by.B Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.85 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7850 €
100 pcs.
1.5351 €
1000 pcs.
1.3328 €
5000 pcs.
1.1781 €
10000 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon nut, stainless steel A2 according to DIN 934/ISO 4032 type BS 3500.

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M18
Material stainless steel
Standard number according to DIN 934/ISO 4032
Logistics
Property Value
Original Packaging Bag with 50 pieces
Customs tariff number 73181639
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes