BYB-3-16H7865 | by.B
Hexagon nut, M12, stainless steel, according to DIN 934/ISO 4032, BYB-3-16H7865
Order No.: 16H7865
EAN: 4099891994365
MPN:
BYB-3-16H7865
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4641 €
1000 pcs.
0.4046 €
5000 pcs.
0.3570 €
10000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, stainless steel A2 according to DIN 934/ISO 4032 type BS 3500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Material | stainless steel | |
| Standard number | according to DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |