BYB-3-16H7863 | by.B
Hexagon nut, M8, stainless steel, according to DIN 934/ISO 4032, BYB-3-16H7863
Order No.: 16H7863
EAN: 4099891994341
MPN:
BYB-3-16H7863
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1583 € *
Available: 950 pcs.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
100 pcs.
0.1357 €
1000 pcs.
0.1178 €
5000 pcs.
0.1035 €
10000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon nut, stainless steel A2 according to DIN 934/ISO 4032 type BS 3500.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Material | stainless steel | |
| Standard number | according to DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |