BYB-3-42G8590 | by.B

Fuse 6.3 x 32 mm, 8 A, F, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8590, package with 10 pieces

Order No.: 42G8590
EAN: 4099891955786
MPN:
BYB-3-42G8590
BYB-3-42G8590 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
6.4974 € *
Available: 1 pck.
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pck.
6.4974 €
5 pck.
6.0214 €
10 pck.
5.6763 €
25 pck.
5.3550 €
50 pck.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8590, by.B

Fuse-link, 6.3 x 32, quick acting.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 8 A
Tripping characteristics F
Rated voltage (AC) 500 V
Breaking capacity 1 kA
Logistics
Property Value
Customs tariff number 85361010
Country of origin DE
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes