BYB-3-42G8563 | by.B
Fuse 6.3 x 32 mm, 100 mA, F, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8563, package with 10 pieces
Order No.: 42G8563
EAN: 4099891955595
MPN:
BYB-3-42G8563
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
16.3149 € *
Available: 1 pck.
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pck.
16.3149 €
5 pck.
15.1130 €
10 pck.
14.2562 €
25 pck.
13.4470 €
50 pck.
12.8044 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8563, by.B
Fuse-link, 6.3 x 32, quick acting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 100 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1 kA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |