BYB-3-42G8570 | by.B
Fuse 6.3 x 32 mm, 160 mA, F, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8570, package with 10 pieces
Order No.: 42G8570
EAN: 4099891955618
MPN:
BYB-3-42G8570
Unit Price (€ / pck.)
11.9119 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pck.
11.9119 €
5 pck.
11.0313 €
10 pck.
10.4125 €
25 pck.
9.8175 €
50 pck.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8570, by.B
Fuse-link, 6.3 x 32, quick acting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 160 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1 kA |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |