BYB-3-42G8510 | by.B
Fuse 6.3 x 32 mm, 50 mA, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8510, package with 10 pieces
Order No.: 42G8510
EAN: 4099891955168
MPN:
BYB-3-42G8510
Unit Price (€ / pck.)
17.1479 € *
Available: 1 pck.
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pck.
17.1479 €
5 pck.
15.8746 €
10 pck.
14.9821 €
25 pck.
14.1253 €
50 pck.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8510, by.B
Fuse-link, 6.3 x 32, time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 50 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |