BYB-3-42G8508 | by.B
Fuse 6.3 x 32 mm, 32 mA, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8508, package with 10 pieces
Order No.: 42G8508
EAN: 4099891955144
MPN:
BYB-3-42G8508
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
40.1149 € *
Available: 1 pck.
Total Price:
40.11 € *
Price list
Quantity
Price per unit*
1 pck.
40.1149 €
5 pck.
37.1518 €
10 pck.
35.0455 €
25 pck.
33.0582 €
50 pck.
31.4874 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8508, by.B
Fuse-link, 6.3 x 32, time-lag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | glass tube | |
| Rated current | 32 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |