BYB-5-90F3006 | by.B
Insulating tube, inside Ø 5 mm, transparent, PTFE, -200 to 260 °C, BYB-5-90F3006
Order No.: 90F3006
EAN: 4099891193652
MPN:
BYB-5-90F3006
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.7937 € *
Available: 89 mtr.
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 mtr.
9.7937 €
10 mtr.
9.2701 €
50 mtr.
8.7584 €
100 mtr.
8.2467 €
500 mtr.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE tubing
Excellent slide and anti-adhesion properties, good (universal) resistance against chemicals, no water absorption, non-combustible, good electrical and dielectric properties; Wall thickness: 1.0 mm. Color: plain. Operating temperatures: –200 to +260 °C. Melting point: +327 °C. Shore hardness D: 55. Density: approx 2.1 g/cm³. Tensile strength (at +23 °C / +200 °C): 30 to 40 N/mm² / 8 to 10 N/mm².
Technical attributes (outer diameter OD), inner diameter ID): OD 7.0 mm, ID 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 5 mm | |
| Wall thickness | 1 mm | |
| Colour | transparent | |
| Material | PTFE | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |