BYB-5-90F3000 | by.B

Insulating tube, inside Ø 2 mm, transparent, PTFE, -200 to 260 °C, BYB-5-90F3000

Order No.: 90F3000
EAN: 4099891193621
MPN:
BYB-5-90F3000
BYB-5-90F3000 by.B Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
5.0218 € *
Available: 254 mtr.
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 mtr.
5.0218 €
10 mtr.
4.7600 €
50 mtr.
4.4863 €
100 mtr.
4.2245 €
500 mtr.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE tubing

Excellent slide and anti-adhesion properties, good (universal) resistance against chemicals, no water absorption, non-combustible, good electrical and dielectric properties; Wall thickness: 1.0 mm. Color: plain. Operating temperatures: –200 to +260 °C. Melting point: +327 °C. Shore hardness D: 55. Density: approx 2.1 g/cm³. Tensile strength (at +23 °C / +200 °C): 30 to 40 N/mm² / 8 to 10 N/mm².

Technical attributes (outer diameter OD), inner diameter ID): OD 4.0 mm, ID 2.0 mm

Technical specifications
Filter Property Value
Version insulating tube
Inner diameter 2 mm
Wall thickness 1 mm
Colour transparent
Material PTFE
min. operating temperature -200 °C
max. operating temperature 260 °C
Logistics
Property Value
Customs tariff number 39173900
Original Packaging Reel with 100 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes