BYB-5-92F5955 | by.B

PVC-switching strand, LiYv-HT, 1.0 mm², 32 x 0.2 mm, brown, outer Ø 2.5 mm, BYB-5-92F5955

Order No.: 92F5955
EAN: 4099891177645
MPN:
BYB-5-92F5955
LIYV-HT 1,00/2,5 BR
Series: LiYv-HT
BYB-5-92F5955 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
49.9800 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
1 pck.
49.9800 €
5 pck.
47.6000 €
10 pck.
41.4120 €
25 pck.
38.1990 €
50 pck.
34.9860 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 1.0 mm², outer diameter 2.5 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.0 mm²
Cable structure 32 x 0.2 mm
Colour brown
Core insulation material PVC
Outer diameter 2.5 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -10 °C to 105 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes