BYB-5-92F5914 | by.B
PVC-switching strand, LiYv-HT, 0.25 mm², 14 x 0.15 mm, blue, outer Ø 1.6 mm, BYB-5-92F5914
Unit Price (€ / pck.)
29.4882 € *
Available: 11 pck.
Total Price:
29.49 € *
Price list
Quantity
Price per unit*
1 pck.
29.4882 €
5 pck.
25.9896 €
10 pck.
24.1213 €
25 pck.
23.1217 €
50 pck.
21.8722 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant stranded hook-up wires, type LiYv-HT.
Tinned stranded copper wire, PVC insulation
Cross-section 0.25 mm², outer diameter 1.6 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.25 mm² | |
| Cable structure | 14 x 0.15 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 1.6 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -10 °C to 105 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |