BYB-5-92F5951 | by.B
PVC-switching strand, LiYv-HT, 1.0 mm², 32 x 0.2 mm, red, outer Ø 2.5 mm, BYB-5-92F5951
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
49.9800 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
1 pck.
49.9800 €
5 pck.
47.6000 €
10 pck.
41.4120 €
25 pck.
38.1990 €
50 pck.
34.9860 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant stranded hook-up wires, type LiYv-HT.
Tinned stranded copper wire, PVC insulation
Cross-section 1.0 mm², outer diameter 2.5 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 32 x 0.2 mm | |
| Colour | red | |
| Core insulation material | PVC | |
| Outer diameter | 2.5 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -10 °C to 105 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |