BYB-5-92F5928 | by.B
PVC-switching strand, LiYv-HT, 0.5 mm², 16 x 0.2 mm, yellow, outer Ø 2 mm, BYB-5-92F5928
Unit Price (€ / pck.)
32.963 € *
Available: 3 pck.
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pck.
32.963 €
5 pck.
31.059 €
10 pck.
29.869 €
25 pck.
28.798 €
50 pck.
27.370 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant stranded hook-up wires, type LiYv-HT.
Tinned stranded copper wire, PVC insulation
Cross-section 0.5 mm², outer diameter 2.0 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.5 mm² | |
| Cable structure | 16 x 0.2 mm | |
| Colour | yellow | |
| Core insulation material | PVC | |
| Outer diameter | 2 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -10 °C to 105 °C | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |