BYB-5-92F5920 | by.B

PVC-switching strand, LiYv-HT, 0.5 mm², 16 x 0.2 mm, black, outer Ø 2 mm, BYB-5-92F5920

Order No.: 92F5920
EAN: 4099891177416
MPN:
BYB-5-92F5920
LIYV-HT 0,50/2,0 SW
Series: LiYv-HT
BYB-5-92F5920 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
32.963 € *
Available: 4 pck.
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pck.
32.963 €
5 pck.
31.059 €
10 pck.
29.869 €
25 pck.
28.798 €
50 pck.
27.370 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 0.5 mm², outer diameter 2.0 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.5 mm²
Cable structure 16 x 0.2 mm
Colour black
Core insulation material PVC
Outer diameter 2 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -10 °C to 105 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes