BYB-5-92F5864 | by.B

PVC-switching strand, LiYv-HT, 2.5 mm², 50 x 0.25 mm, gray, outer Ø 3.5 mm, BYB-5-92F5864

Order No.: 92F5864
EAN: 4099891177256
MPN:
BYB-5-92F5864
LIYV-HT 2,50/3,5 GR
Series: LiYv-HT
BYB-5-92F5864 by.B Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
98.1750 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
98.18 € *
Price list
Quantity
Price per unit*
1 pck.
98.1750 €
5 pck.
92.8200 €
10 pck.
89.4880 €
25 pck.
85.7990 €
50 pck.
73.5420 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-resistant stranded hook-up wires, type LiYv-HT.

Tinned stranded copper wire, PVC insulation

Cross-section 2.5 mm², outer diameter 3.5 mm,.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 2.5 mm²
Cable structure 50 x 0.25 mm
Colour gray
Core insulation material PVC
Outer diameter 3.5 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 105 °C
Temperature range (active) -10 °C to 105 °C
Rated voltage 600 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes