BYB-5-92F538 | by.B

PVC-stranded wires kit, 5 colors á 5 meter, LiYv, 0.5 mm², 16 x 0.2 mm, outer Ø 1.8 mm, BYB-5-92F538

Order No.: 92F538
EAN: 4099891600440
MPN:
BYB-5-92F538
Series: LiYv
BYB-5-92F538 by.B Insulated stranded wires Image 1
BYB-5-92F538 by.B Insulated stranded wires Image 2
Image may differ
Unit Price (€ / pc.)
8.0920 € *
Available: 1 pcs.
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.4851 €
10 pcs.
6.8782 €
25 pcs.
6.4736 €
50 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Assortment with PVC stranded wires LiYv, 0.5 mm², 16 x 0.2 mm

5-piece, 5 m each in the colors green, blue, red, yellow and black.

Technical specifications
Filter Property Value
Product type stranded wires kit
Version 5 colors á 5 meter
Cable cross-section 0.5 mm²
Cable structure 16 x 0.2 mm
Core insulation material PVC
Outer diameter 1.8 mm
Standard number according to DIN VDE 0812
Cable material copper, tin-plated
Temperature range (unmoved) -10 °C to 70 °C
Temperature range (active) -30 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15