BYB-5-92F529 | by.B
PVC-stranded wires kit, 5 colors á 5 meter, LiYv, 0.75 mm², 24 x 0.2 mm, black/red/blue/green/yellow, outer Ø 2 mm, BYB-5-92F529
Unit Price (€ / pc.)
11.2455 € *
Available: 7 pcs.
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
5 pcs.
10.4125 €
10 pcs.
9.5557 €
25 pcs.
8.9964 €
50 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC stranded wire assortment, BYB-5-92F529, by.B
PVC stranded wire assortment, supplied in a bag of 5 colours (black, red, blue, green, yellow), each 5 metres long. In accordance with DIN VDE 0812, flame-retardant in accordance with DIN VDE 0482 Part 265-2-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stranded wires kit | |
| Version | 5 colors á 5 meter | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 24 x 0.2 mm | |
| Colour | black/red/blue/green/yellow | |
| Core insulation material | PVC | |
| Outer diameter | 2 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |