BYB-5-92F537 | by.B
PVC-stranded wires kit, 5 colors á 5 meter, LiYv, 0.14 mm², 18 x 0.1 mm, outer Ø 1.1 mm, BYB-5-92F537
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available: 12 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
5 pcs.
4.2959 €
10 pcs.
3.9508 €
25 pcs.
3.7128 €
50 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment with PVC stranded wires LiYv, 0,14 mm², 18 x 0,1 mm
5-piece, 5 m each in the colors green, blue, red, yellow and black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stranded wires kit | |
| Version | 5 colors á 5 meter | |
| Cable cross-section | 0.14 mm² | |
| Cable structure | 18 x 0.1 mm | |
| Core insulation material | PVC | |
| Outer diameter | 1.1 mm | |
| Standard number | according to DIN VDE 0812 | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -10 °C to 70 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |