BYB-5-92F531 | by.B
PVC-stranded wires kit, 5 colors á 5 meter, LiYv, 0.14 mm², 18 x 0.1 mm, white/brown/gray/purple/orange, outer Ø 1.1 mm, BYB-5-92F531
Unit Price (€ / pc.)
4.6410 € *
Available: 2 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
5 pcs.
4.2959 €
10 pcs.
3.9508 €
25 pcs.
3.7128 €
50 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC wire assortment, BYB-5-92F531, by.B
Supplied in a bag of 5 colors, each 5 meters long. In accordance with DIN VDE 0812, flame-retardant in accordance with VDE 0482-332-2-2 / IEC 60332-2-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stranded wires kit | |
| Version | 5 colors á 5 meter | |
| Cable cross-section | 0.14 mm² | |
| Cable structure | 18 x 0.1 mm | |
| Colour | white/brown/gray/purple/orange | |
| Core insulation material | PVC | |
| Outer diameter | 1.1 mm | |
| Halogen free | No | |
| Standard number | VDE 0812 | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |