BYB-5-92F353 | by.B

PVC-wire assortment (5 colors á 5 meter), Yv, 1 x 0.8 mm, black/red/blue/yellow/green, outer Ø 1.4 mm, BYB-5-92F353

Order No.: 92F353
EAN: 4099891985837
MPN:
BYB-5-92F353
Series: Yv
BYB-5-92F353 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 9 pcs.
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
5 pcs.
8.2824 €
10 pcs.
7.7945 €
25 pcs.
7.3066 €
50 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC wire assortment, BYB-5-92F353, by.B

PVC wire assortment 0.8 mm, supplied in a bag of 5 colours (black, red, blue, green, yellow), each 5 metres long. In accordance with DIN VDE 0812, flame-retardant in accordance with DIN VDE 0482 Part 265-2-1.

Technical specifications
Filter Property Value
Product type wire assortment
Version 5 colors á 5 meter
Cable structure 1 x 0.8 mm
Colour black/red/blue/green/yellow
Core insulation material PVC
Outer diameter 1.4 mm
Halogen free No
Standard number VDE 0812
Cable material copper, tin-plated
Temperature range (unmoved) -30 °C to 70 °C
Temperature range (active) -10 °C to 70 °C
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes