BYB-5-90F2157 | by.B
Heatshrink tubing, 3:1, (19/6 mm), PO, crosslinked, black, BYB-5-90F2157, package with 2 meters
Order No.: 90F2157
EAN: 4099891995713
MPN:
BYB-5-90F2157
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
12.6140 € *
Available: 19 pck.
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
1 pck.
12.6140 €
5 pck.
11.4716 €
10 pck.
10.6029 €
25 pck.
9.7461 €
50 pck.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, double-walled, with adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Shrink ratio: 3:1
Material: Polyolefin, crosslinked, with adhesive
Color: black
Longitudinal change: 0 to max. 10%
Shrink temperature: min. +70°C
Full recovery temperature: min. +110°C
Operating temperature: -55°C to +135°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.1 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | CN |
| Original Packaging | Carton with 2 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |