BYB-5-90F2152 | by.B

Heatshrink tubing, 3:1, (3/1 mm), PO, crosslinked, black, BYB-5-90F2152, package with 5 meters

Order No.: 90F2152
EAN: 4099891995669
MPN:
BYB-5-90F2152
BYB-5-90F2152 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
8.9488 € *
Available: 26 pck.
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pck.
8.9488 €
5 pck.
8.1396 €
10 pck.
7.5327 €
25 pck.
6.9139 €
50 pck.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, double-walled, with adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.

Shrink ratio: 3:1
Material: Polyolefin, crosslinked, with adhesive
Color: black
Longitudinal change: 0 to max. 10%
Shrink temperature: min. +70°C
Full recovery temperature: min. +110°C
Operating temperature: -55°C to +135°C

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 3 mm
Inner diameter after shrinkage 1 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside Yes
Wall thickness 1 mm
Colour black
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Carton with 5 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes