BYB-5-90F2153 | by.B
Heatshrink tubing, 3:1, (4.8/1.5 mm), PO, crosslinked, black, BYB-5-90F2153, package with 5 meters
Order No.: 90F2153
EAN: 4099891995676
MPN:
BYB-5-90F2153
Unit Price (€ / pck.)
9.2582 € *
Available: 18 pck.
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pck.
9.2582 €
5 pck.
8.4252 €
10 pck.
7.7945 €
25 pck.
7.1519 €
50 pck.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, double-walled, with adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Shrink ratio: 3:1
Material: Polyolefin, crosslinked, with adhesive
Color: black
Longitudinal change: 0 to max. 10%
Shrink temperature: min. +70°C
Full recovery temperature: min. +110°C
Operating temperature: -55°C to +135°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 1.5 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | CN |
| Original Packaging | Carton with 5 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |