BYB-5-90F2136 | by.B
Heatshrink tubing, 3:1, (18/6 mm), PO, crosslinked, black, BYB-5-90F2136, package with 5 meters
Order No.: 90F2136
EAN: 4099891993535
MPN:
BYB-5-90F2136
Unit Price (€ / pck.)
17.0170 € *
Available: 20 pck.
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pck.
17.0170 €
5 pck.
15.8032 €
10 pck.
13.9825 €
25 pck.
12.1618 €
50 pck.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink thin-walled, without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Shrink ratio: 3:1
Material: Polyolefin, crosslinked
Longitudinal change: 0 to max. 10%
Shrink temperature: min. +70°C
Full recovery temperature: min. +110°C
Operating temperature: -55°C to +125°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 18 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.9 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | CN |
| Original Packaging | Carton with 5 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |