BYB-5-90F2113 | by.B

Heatshrink tubing, 3:1, (6/2 mm), PO, crosslinked, red, BYB-5-90F2113, package with 10 meters

Order No.: 90F2113
EAN: 4099891993306
MPN:
BYB-5-90F2113
BYB-5-90F2113 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
12.7687 € *
Available: 4 pck.
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pck.
12.7687 €
5 pck.
11.9238 €
10 pck.
10.6505 €
25 pck.
9.3653 €
50 pck.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink thin-walled, without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.

Shrink ratio: 3:1
Material: Polyolefin, crosslinked
Longitudinal change: 0 to max. 10%
Shrink temperature: min. +70°C
Full recovery temperature: min. +110°C
Operating temperature: -55°C to +125°C

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 6 mm
Inner diameter after shrinkage 2 mm
Length 10 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.65 mm
Colour red
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Carton with 10 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes