BYB-5-90F2121 | by.B
Heatshrink tubing, 3:1, (9/3 mm), PO, crosslinked, red, BYB-5-90F2121, package with 5 meters
Order No.: 90F2121
EAN: 4099891993382
MPN:
BYB-5-90F2121
Unit Price (€ / pck.)
11.1265 € *
Available: 15 pck.
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pck.
11.1265 €
5 pck.
10.3768 €
10 pck.
9.2701 €
25 pck.
8.1634 €
50 pck.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink thin-walled, without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Shrink ratio: 3:1
Material: Polyolefin, crosslinked
Longitudinal change: 0 to max. 10%
Shrink temperature: min. +70°C
Full recovery temperature: min. +110°C
Operating temperature: -55°C to +125°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.75 mm | |
| Colour | red | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | CN |
| Original Packaging | Carton with 5 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |