BYB-5-90F2083 | by.B
Heatshrink tubing, 2:1, (25.4/12.7 mm), PO, crosslinked, yellow, BYB-5-90F2083, package with 5 meters
Order No.: 90F2083
EAN: 4099891991630
MPN:
BYB-5-90F2083
Unit Price (€ / pck.)
14.5180 € *
Available: 6 pck.
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pck.
14.5180 €
5 pck.
12.9591 €
10 pck.
11.9595 €
25 pck.
10.6148 €
50 pck.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2083, by.B
Heat-shrink tubing thin-walled without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.85 mm | |
| Colour | yellow | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | CN |
| Original Packaging | Carton with 5 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |