BYB-5-90F2010 | by.B

Heatshrink tubing, 2:1, (1.6/0.8 mm), PO, crosslinked, blue, BYB-5-90F2010, package with 10 meters

Order No.: 90F2010
EAN: 4099891990909
MPN:
BYB-5-90F2010
BYB-5-90F2010 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
9.6152 € *
Available: 15 pck.
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pck.
9.6152 €
5 pck.
9.0797 €
10 pck.
8.5442 €
25 pck.
8.0206 €
50 pck.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2010, by.B

Heat-shrink tubing thin-walled without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.6 mm
Inner diameter after shrinkage 0.8 mm
Length 10 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.36 mm
Colour blue
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Carton with 10 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes