BYB-5-90F2072 | by.B

Heatshrink tubing, 2:1, (19/9.5 mm), PO, crosslinked, black, BYB-5-90F2072, package with 5 meters

Order No.: 90F2072
EAN: 4099891991524
MPN:
BYB-5-90F2072
BYB-5-90F2072 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
14.2562 € *
Available: 36 pck.
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pck.
14.2562 €
5 pck.
12.8282 €
10 pck.
11.8881 €
25 pck.
10.4601 €
50 pck.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2072, by.B

Heat-shrink tubing thin-walled without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 19 mm
Inner diameter after shrinkage 9.5 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.75 mm
Colour black
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Carton with 5 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes