BYB-5-90F2070 | by.B

Heatshrink tubing, 2:1, (16/8 mm), PO, crosslinked, orange, BYB-5-90F2070, package with 5 meters

Order No.: 90F2070
EAN: 4099891991500
MPN:
BYB-5-90F2070
BYB-5-90F2070 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
13.2328 € *
Available: 9 pck.
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pck.
13.2328 €
5 pck.
11.9952 €
10 pck.
11.1741 €
25 pck.
9.9246 €
50 pck.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2070, by.B

Heat-shrink tubing thin-walled without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 16 mm
Inner diameter after shrinkage 8 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.67 mm
Colour orange
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Carton with 5 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes