BYB-5-90F2051 | by.B
Heatshrink tubing, 2:1, (9.5/4.8 mm), PO, crosslinked, yellow, BYB-5-90F2051, package with 5 meters
Order No.: 90F2051
EAN: 4099891991319
MPN:
BYB-5-90F2051
Unit Price (€ / pck.)
10.5672 € *
Available: 15 pck.
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pck.
10.5672 €
5 pck.
9.6628 €
10 pck.
9.0559 €
25 pck.
8.4490 €
50 pck.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2051, by.B
Heat-shrink tubing thin-walled without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 4.8 mm | |
| Length | 5 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.52 mm | |
| Colour | yellow | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Carton with 5 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |