BYB-5-90F2034 | by.B
Heatshrink tubing, 2:1, (4.8/2.4 mm), PO, crosslinked, blue, BYB-5-90F2034, package with 10 meters
Order No.: 90F2034
EAN: 4099891991142
MPN:
BYB-5-90F2034
Unit Price (€ / pck.)
11.3169 € *
Available: 13 pck.
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pck.
11.3169 €
5 pck.
10.3411 €
10 pck.
9.6985 €
25 pck.
9.0440 €
50 pck.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2034, by.B
Heat-shrink tubing thin-walled without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.52 mm | |
| Colour | blue | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |