BYB-5-90F2026 | by.B
Heatshrink tubing, 2:1, (3.2/1.6 mm), PO, crosslinked, blue, BYB-5-90F2026, package with 10 meters
Order No.: 90F2026
EAN: 4099891991067
MPN:
BYB-5-90F2026
Unit Price (€ / pck.)
10.0555 € *
Available: 15 pck.
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pck.
10.0555 €
5 pck.
9.4962 €
10 pck.
8.9369 €
25 pck.
8.3776 €
50 pck.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2026, by.B
Heat-shrink tubing thin-walled without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.42 mm | |
| Colour | blue | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |