BYB-3-90H0338 | by.B
PC enclosure, (L x W x H) 210 x 139.9 x 60.1 mm, light gray (RAL 7035), IP66/IP68/IK07, BYB-3-90H0338
Order No.: 90H0338
EAN: 4099891991678
MPN:
BYB-3-90H0338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
10 pcs.
17.1598 €
50 pcs.
16.4696 €
100 pcs.
15.8151 €
500 pcs.
15.1844 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, BYB-3-90H0338, by.B
High-quality industrial enclosure made of polycarbonate. The enclosure is equipped with directly molded wall tabs. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Printed circuit boards can be securely fastened in the lower section using screw domes. Foam-filled high-quality seal (PU) Machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 210 mm | |
| Width | 139.9 mm | |
| Height | 60.1 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP68/IK07 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |