BYB-3-90H0270 | by.B
PC enclosure, (L x W x H) 90 x 90 x 60 mm, light gray (RAL 7035), IP65, BYB-3-90H0270
Order No.: 90H0270
EAN: 4099891990992
MPN:
BYB-3-90H0270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6608 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6608 €
10 pcs.
14.0777 €
50 pcs.
13.5184 €
100 pcs.
12.9829 €
500 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, BYB-3-90H0270, by.B
High-quality industrial enclosure made of polycarbonate with transparent cover. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Printed circuit boards can be securely fastened in the lower section using screw domes. Foam-filled high-quality seal (PU) Machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 90 mm | |
| Width | 90 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |