BYB-3-90H0222 | by.B

ABS/PC enclosure, (L x W x H) 150 x 100 x 60 mm, light gray (RAL 7035), IP65, BYB-3-90H0222

Order No.: 90H0222
EAN: 4099891990510
MPN:
BYB-3-90H0222
BYB-3-90H0222 by.B General Purpose Enclosures Image 1
BYB-3-90H0222 by.B General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
12.9472 €
50 pcs.
12.4236 €
100 pcs.
11.9238 €
500 pcs.
11.4478 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, BYB-3-90H0222, by.B

High-quality industrial enclosure made of ABS/polycarbonate with transparent cover. Recessed area in the upper section for flush mounting of display screens and membrane keyboards. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Circuit boards can be securely fastened in the lower section using screw domes. Machining surfaces and versatile mounting options for connectors, switches, and buttons.

Technical specifications
Filter Property Value
Material ABS/PC
Length 150 mm
Width 100 mm
Height 60 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes