BYB-3-90H0159 | by.B
ABS enclosure, (L x W x H) 45 x 45 x 40 mm, light gray (RAL 7035), IP65, BYB-3-90H0159
Order No.: 90H0159
EAN: 4099891989880
MPN:
BYB-3-90H0159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
3.0583 €
50 pcs.
2.9393 €
100 pcs.
2.8203 €
500 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, BYB-3-90H0159, by.B
High-quality industrial enclosure made of ABS. The enclosure is equipped with directly molded wall tabs. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Printed circuit boards can be securely fastened in the lower section using screw domes. Machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 45 mm | |
| Width | 45 mm | |
| Height | 40 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |