BYB-3-90H0028 | by.B
ABS enclosure, (L x W x H) 145.6 x 74.2 x 39.85 mm, black (RAL 9005), IP54, BYB-3-90H0028
Order No.: 90H0028
EAN: 4099891988579
MPN:
BYB-3-90H0028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2372 €
50 pcs.
2.1420 €
100 pcs.
2.0587 €
500 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0028, by.B
ABS housing, 2-piece, color black, with molded mounting option.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 145.6 mm | |
| Width | 74.2 mm | |
| Height | 39.85 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |