BYB-3-90H0027 | by.B
ABS enclosure, (L x W x H) 124.65 x 72 x 37.1 mm, black (RAL 9005), IP54, BYB-3-90H0027
Order No.: 90H0027
EAN: 4099891988562
MPN:
BYB-3-90H0027
Unit Price (€ / pc.)
2.0944 € *
Available: 20 pcs.
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
2.0111 €
50 pcs.
1.9278 €
100 pcs.
1.8564 €
500 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0027, by.B
ABS housing, 2-piece, protection class IP54, color black, IK classification IK06.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 124.65 mm | |
| Width | 72 mm | |
| Height | 37.1 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |