BYB-3-90H0026 | by.B

ABS enclosure, (L x W x H) 108.25 x 78.25 x 31.9 mm, black (RAL 9005), BYB-3-90H0026

Order No.: 90H0026
EAN: 4099891988555
MPN:
BYB-3-90H0026
BYB-3-90H0026 by.B General Purpose Enclosures Image 1
BYB-3-90H0026 by.B General Purpose Enclosures Image 2
BYB-3-90H0026 by.B General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available: 20 pcs.
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
2.0111 €
50 pcs.
1.9278 €
100 pcs.
1.8564 €
500 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS housing, BYB-3-90H0026, by.B

ABS housing, 2-piece, color black, IK classification IK06, with molded mounting option.

Technical specifications
Filter Property Value
Material ABS
Length 108.25 mm
Width 78.25 mm
Height 31.9 mm
Colour black
RAL number 9005
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes